Part Details for CB052E0684JBC by Kyocera AVX Components
Overview of CB052E0684JBC by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB052E0684JBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T4593
|
Newark | Film Chip/T&r Rohs Compliant: Yes |Kyocera Avx CB052E0684JBC RoHS: Compliant Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8160 / $0.8320 | Buy Now |
DISTI #
478-CB052E0684JBCTR-ND
|
DigiKey | CAP FILM Min Qty: 2200 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8410 | Buy Now |
DISTI #
CB052E0684JBC
|
Avnet Americas | Film Capacitor, 0.68 uF, 63 V, 100 V, ? 5%, Metallized PET-HT Stacked, 2824 [7260 Metric] - Tape and Reel (Alt: CB052E0684JBC) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$1.0968 | Buy Now |
DISTI #
581-CB052E0684JBC
|
Mouser Electronics | Film Capacitors 100V 0.68uF 5% RoHS: Compliant | 0 |
|
$0.8240 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 1100 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$0.5590 | Buy Now |
DISTI #
CB052E0684JBC
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1100 | 0 |
|
$0.7800 | Buy Now |
DISTI #
CB052E0684JBC
|
Avnet Abacus | Film Capacitor, 0.68 uF, 63 V, 100 V, � 5%, Metallized PET-HT Stacked, 2824 [7260 Metric] (Alt: CB052E0684JBC) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CB052E0684JBC
CB052E0684JBC CAD Models
CB052E0684JBC Part Data Attributes
|
CB052E0684JBC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CB052E0684JBC
Kyocera AVX Components
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.00068uF, Surface Mount, 2824, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 32 Weeks | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 4.2 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2824 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.1 mm |