Part Details for CB057D0155KBC by Kyocera AVX Components
Overview of CB057D0155KBC by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB057D0155KBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W5964
|
Newark | Film Chip/T&r Rohs Compliant: Yes |Kyocera Avx CB057D0155KBC Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4000 | Buy Now |
DISTI #
478-CB057D0155KBCTR-ND
|
DigiKey | CAP FILM Min Qty: 1800 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4374 | Buy Now |
DISTI #
CB057D0155KBC
|
Avnet Americas | Film Capacitor, 1.5 uF, 40 V, 50 V / 63 V, ± 10%, Metallized PEN Stacked, 2824 [7260 Metric] - Tape and Reel (Alt: CB057D0155KBC) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$1.8077 | Buy Now |
DISTI #
581-CB057D0155KBC
|
Mouser Electronics | Film Capacitors 63V 1.5uF 10% RoHS: Compliant | 1740 |
|
$1.3000 / $3.4300 | Buy Now |
|
Future Electronics | Film Capacitors 63volts 1.5uF 10% RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Container: Reel | 0Reel |
|
$1.3300 | Buy Now |
DISTI #
CB057D0155KBC
|
Avnet Abacus | Film Capacitor, 1.5 uF, 40 V, 50 V / 63 V, � 10%, Metallized PEN Stacked, 2824 [7260 Metric] (Alt: CB057D0155KBC) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CB057D0155KBC
CB057D0155KBC CAD Models
CB057D0155KBC Part Data Attributes:
|
CB057D0155KBC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CB057D0155KBC
Kyocera AVX Components
Film Capacitor, Polyethylene Naphthalate, 63V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2824, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 32 Weeks | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 4.7 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 2824 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.1 mm |