There are no models available for this part yet.
Overview of CB1-620B by ABB Low Voltage Products and Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD27256-20/B | Rochester Electronics LLC | Replacement for Intel part number MD27256-20. Buy from authorized manufacturer Rochester Electronics. | |
MD27C256-20/B | Rochester Electronics LLC | Replacement for Intel part number MD27C256-20. Buy from authorized manufacturer Rochester Electronics. | |
MR27C256-20/B | Rochester Electronics LLC | Replacement for Intel part number MR27C256-20. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for CB1-620B by ABB Low Voltage Products and Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70599993
|
RS | Buzzer 24V AC/DC Continuous | ABB CB1-620B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$69.6300 / $75.6800 | RFQ | |
Onlinecomponents.com | ABB-PILOT DEVICES - COMPACT - BUZZERS RoHS: Compliant | 0 |
|
$77.5000 / $98.2700 | Buy Now | ||
DISTI #
CB1-620B
|
TME | Sound signaller, 22mm, CB1, Ø22.3mm, 24VAC, 24VDC, 40mA Min Qty: 1 | 7 |
|
$28.8300 / $32.5400 | Buy Now |