Part Details for CB10 by Extech by FLIR
Overview of CB10 by Extech by FLIR
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M8196
|
Newark | Circuit Breaker/Gfci Rcpt Tester, 120Vac, Voltage Measuring Range Ac:90V To 120V, Meter Display Type:-, Operating Temperature Min:5°C, Operating Temperature Max:40°C, Product Range:-, Plug Type:- Rohs Compliant: Yes |Extech Instruments CB10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.4900 | Buy Now |
DISTI #
CB10EXTECH-ND
|
DigiKey | CIRCUIT BREAKER FINDER Min Qty: 1 Lead time: 6 Weeks Container: Box |
5 In Stock |
|
$49.4900 | Buy Now |
DISTI #
685-CB10
|
Mouser Electronics | Environmental Test Equipment Circuit Breaker Finder RoHS: Compliant | 3 |
|
$49.4900 | Buy Now |
DISTI #
70555880
|
RS | CIRCUIT BREAKER FINDER | FLIR Commercial Systems Inc. - Extech Division CB10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$49.4900 | Buy Now |
|
Onlinecomponents.com | AC Circuit Breaker Finder-Receptacle Tester |
1 In Stock 50 Factory Stock |
|
$46.0700 / $59.4300 | Buy Now |
|
Master Electronics | AC Circuit Breaker Finder-Receptacle Tester |
1 In Stock 50 Factory Stock |
|
$46.0700 / $59.4300 | Buy Now |
DISTI #
18083.1
|
TestEquity LLC | Extech CB10 AC Circuit Breaker Finder/Receptacle Tester, 110V to 125V, Sensitivity Adjustment | 1 |
|
$49.4900 | Buy Now |