Part Details for CB100-78 by Carling Technologies
Overview of CB100-78 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB100-78
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ7074
|
Newark | Cb10078 Rohs Compliant: Yes |Carling Technologies CB100-78 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4500 / $13.3800 | Buy Now |
DISTI #
432-CB100-78-ND
|
DigiKey | SWITCH TOGGLE SPDT 10A 125V Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2400 / $8.5800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.2400 / $8.5800 | Buy Now |