Part Details for CB1038-3/L by Altech Corporation
Overview of CB1038-3/L by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB1038-3/L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2973
|
Newark | Fuse Holder W Led Indicator |Altech CB1038-3/L RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.8900 / $66.6900 | Buy Now |
DISTI #
CB1038-3/L-ND
|
DigiKey | FUSE HOLDER W LED INDICATOR 3P 1 Min Qty: 4 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.3775 | Buy Now |
DISTI #
71238980
|
RS | Fuse Holder w LED Indicator, 3 Pole, 10x38 | Altech Corp CB1038-3/L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$56.8900 / $71.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 4 Lead time: 8 Weeks | 0 |
|
$43.9700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 79 Factory Stock |
|
$45.0100 / $52.9900 | Buy Now |
|
Powell Electronics | Fuse Holder w LED Indicator Min Qty: 4 | 52 |
|
$56.4200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 79 Factory Stock |
|
$45.0100 / $52.9900 | Buy Now |
DISTI #
10111304
|
TestEquity LLC | Altech CB1038-3/L Fuse Holder, w/LED Indicator, 3 Pole, 81x64.5 mm81 x 64.5 mm, | 0 |
|
$65.0900 | Buy Now |