Part Details for CB1053-000 by TE Connectivity
Overview of CB1053-000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB1053-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-CB1053-000-ND
|
DigiKey | TRIMMER TH Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
25 In Stock |
|
$377.2100 | Buy Now |
DISTI #
CB1053-000
|
Avnet Americas | HEX40-AC-00-17-A7-1 - Bulk (Alt: CB1053-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 7 Weeks, 5 Days Container: Bulk | 0 |
|
$280.0572 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$322.8900 | Buy Now |
DISTI #
RYCHEX40-AC-00-17-A7-1
|
Heilind Electronics | CB1053-000 | Americas - 0 in Stock |
|
$370.3677 | Buy Now |
|
Onlinecomponents.com | HEX40-AC-00-17-A7-1 RoHS: Compliant |
30 In Stock |
|
$325.7400 / $352.9500 | Buy Now |
DISTI #
65682104
|
Verical | Shrink Boot Adapters 180° 17 Shell Size Electroless Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$333.7000 / $353.7200 | Buy Now |
DISTI #
CB1053000-TEC
|
TME | CB1053-000 Min Qty: 1 | 25 |
|
$329.3033 / $329.3050 | Buy Now |
DISTI #
RYCHEX40-AC-00-17-A7-1
|
Interstate Connecting Components | CB1053-000 | 0 |
|
$370.3677 | Buy Now |
DISTI #
C1S425201724665
|
Chip1Stop | Other wiring equipments RoHS: Compliant | 25 |
|
$330.0000 / $400.0000 | Buy Now |
|
Master Electronics | HEX40-AC-00-17-A7-1 RoHS: Compliant |
30 In Stock |
|
$325.7400 / $352.9500 | Buy Now |