CB10JB5R60
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Wire Wound, 10W, 5.6ohm, 700V, 5% +/-Tol, -300,300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of CB10JB5R60 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CB10JB5R60 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # CB10JB5R60-ND
DigiKey RES 5.6 OHM 5% 10W AXIAL Min Qty: 2000 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 2,000 $0.2418
$0.2418 Buy Now
DISTI # CB10JB5R60
Avnet Americas Res Wirewound 5.6 Ohm 5% 10W ±300ppm/°C Ceramic AXL Thru-Hole Bulk - Bulk (Alt: CB10JB5R60) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 708-CB10JB5R60
Mouser Electronics Ceramic Composition Resistors RES, WW, 10W, 5.6 ohm, 5% RoHS: Compliant 0
  • 1,000 $0.2740
  • 2,500 $0.2720
  • 5,000 $0.2680
$0.2680 / $0.2740 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 30 $0.9260
  • 50 $0.8800
  • 100 $0.6290
  • 250 $0.4890
  • 500 $0.3670
  • 1,000 $0.3280
  • 2,500 $0.2970
$0.2970 / $0.9260 Buy Now
NAC RESISTOR, WIREWOUND, 10W, 5.6 ohm, 5% - Ceramic Housed Wirewound Resistor- General Purpose RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 0
  • 1,000 $0.7330
  • 2,500 $0.6290
  • 12,500 $0.5500
$0.5500 / $0.7330 Buy Now

CAD Models for CB10JB5R60 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CB10JB5R60 by SEI Stackpole Electronics Inc

CB10JB5R60
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
Axial,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
FLAME PROFF
Construction
Rectangular
JESD-609 Code
e3
Lead Diameter
0.8 mm
Lead Length
25.4 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Height
9.5 mm
Package Length
48 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Axial
Package Width
9.5 mm
Packing Method
Bulk
Rated Power Dissipation (P)
10 W
Rated Temperature
70 °C
Resistance
5.6 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
700 V
Want to compare parts?
  1. CB10JB5R60
    SEI Stackpole Electronics Inc
    Fixed Resistor, Wire Wound, 10W, 5.6ohm, 700V, 5% +/-Tol, -300,300ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CB10JB5R60 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CB10JB5R60 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of CB10JB5R60 would you like to use for your alert(s)?
  • Please alert me when CB10JB5R60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CB10JB5R60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CB10JB5R60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CB10JB5R60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CB10JB5R60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CB10JB5R60 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: