-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 10W, 250ohm, 700V, 10% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-CB10KB250R-ND
|
DigiKey | RES 250 OHM 10% 10W AXIAL Min Qty: 1000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2500 | Buy Now |
DISTI #
CB10KB250R
|
Avnet Americas | Res Wirewound 250Ohm 10% 10W ±200ppm/°C Ceramic Axial Bulk - Bulk (Alt: CB10KB250R) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2816 / $0.3080 | Buy Now |
DISTI #
708-CB10KB250R
|
Mouser Electronics | Ceramic Composition Resistors RES, WW, 10W, 250 ohm, 10% RoHS: Compliant | 0 |
|
$0.2400 / $0.2470 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2310 / $0.2690 | Buy Now |
|
NAC | RESISTOR, WIREWOUND, 10W, 250 ohm, 10% - Ceramic Housed Wirewound Resistor- General Purpose RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4500 / $0.6000 | Buy Now |
|
South Electronics | CB10KB250R | 0 |
|
$0.2750 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CB10KB250R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CB10KB250R
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 10W, 250ohm, 700V, 10% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | FLAMEPROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 25.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.5 mm | |
Package Length | 48 mm | |
Package Style | Axial | |
Package Width | 9.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 70 °C | |
Resistance | 250 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 700 V |