Part Details for CB10LH222M by TE Connectivity
Overview of CB10LH222M by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB10LH222M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ7964
|
Newark | Cb10H 2K2 |Citec Te Connectivity CB10LH222M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1210 |
|
$0.2090 / $0.3700 | Buy Now |
DISTI #
2266-CB10LH222M-ND
|
DigiKey | TRIMMER 2.2K OHM 0.15W PC PIN Min Qty: 404 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT |
1210 In Stock |
|
$0.1750 | Buy Now |
DISTI #
CB10LH222M-ND
|
DigiKey | TRIMMER 2.2K OHM 0.15W PC PIN Min Qty: 404 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Res Carbon Film Trimmer 2.2M Ohm 20% 0.15W 1(Elec)/1(Mech)Turn (9.8 X 12.1mm) Pin Thru-Hole RoHS: Compliant |
1474 In Stock |
|
$0.1604 / $0.2055 | Buy Now |
DISTI #
TE Connectivity CB10LH222M
|
PEI Genesis | Trimmer Carbon Film 0.15W 2 | 1225 |
|
Buy Now | |
DISTI #
1630478-8
|
Avnet Abacus | Resistor Carbon Film Trimmer 2.2k Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 x 5 x 12.1mm) PC Pin Through Hole (Alt: 1630478-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | |
DISTI #
1227521
|
element14 Asia-Pacific | TRIMMER, SIDE ADJUST, 2K2 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2818 / $0.5335 | Buy Now |
DISTI #
1227521
|
Farnell | TRIMMER, SIDE ADJUST, 2K2 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$0.1736 / $0.3035 | Buy Now |
|
Master Electronics | Res Carbon Film Trimmer 2.2M Ohm 20% 0.15W 1(Elec)/1(Mech)Turn (9.8 X 12.1mm) Pin Thru-Hole RoHS: Compliant |
1474 In Stock |
|
$0.1604 / $0.2055 | Buy Now |
Part Details for CB10LH222M
CB10LH222M CAD Models
CB10LH222M Part Data Attributes
|
CB10LH222M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CB10LH222M
TE Connectivity
Trimmer, Carbon Film, 0.15W, 2200000ohm, 150V, 20% +/-Tol, -500,500ppm/Cel, 1 Turn(s), 3920, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | PCB Mount, 3920 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Construction | Flame Retardant | |
Lead Length | 3.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 10.8 mm | |
Package Length | 9.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 5 mm | |
Rated Power Dissipation (P) | 0.15 W | |
Resistance | 2200000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 240 deg | |
Size Code | 3920 | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | 500 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 150 V |