Part Details for CB10MV105ME by TE Connectivity
Overview of CB10MV105ME by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB10MV105ME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1630481-0
|
Avnet Abacus | Resistor Carbon Film Trimmer 1M Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 x 11 x 6mm) PC Pin Through Hole (Alt: 1-1630481-0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757105794412
|
Chip1Stop | Res Carbon Film Trimmer 1M Ohm 20% 0.15W 1(Elec)/1(Mech)Turns (9.8 X 11 X 6mm) Pin Thru-Hole RoHS: Compliant | 1000 |
|
$0.2600 / $0.2610 | Buy Now |
Part Details for CB10MV105ME
CB10MV105ME CAD Models
CB10MV105ME Part Data Attributes
|
CB10MV105ME
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CB10MV105ME
TE Connectivity
Trimmer, Carbon Film, 0.15W, 1000000ohm, 150V, 20% +/-Tol, 1 Turn(s), 4339, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | PCB Mount, 4339 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Flame Retardant | |
Lead Length | 3.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 5 mm | |
Package Length | 11 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 9.8 mm | |
Rated Power Dissipation (P) | 0.15 W | |
Resistance | 1000000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 240 deg | |
Size Code | 4339 | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 150 V |