Part Details for CB16-20P by ITT Interconnect Solutions
Overview of CB16-20P by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2688HCB-16#TRPBF | Analog Devices | 16 Channel 16-Bit ±15V SoftSpa | |
10125138-002000BLF | Amphenol Communications Solutions | HPCE Vertical Receptacle 20P | |
YCB16RL78I1D001B | Renesas Electronics Corporation | Smoke Detector |
Price & Stock for CB16-20P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICB16-20P-ND
|
DigiKey | CONTACT PIN 20-22AWG CRIMP SLVR Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
15954 In Stock |
|
$0.3600 / $0.6100 | Buy Now |
DISTI #
5664-CB16-20P-ND
|
DigiKey | CONTACT PIN 20-22AWG CRIMP SLVR Min Qty: 1 MARKETPLACE PRODUCT |
15940 In Stock |
|
$0.4100 / $1.2400 | Buy Now |
DISTI #
695-CB16-20P
|
Mouser Electronics | Circular MIL Spec Connector 330-8659-000 RoHS: Compliant | 100 |
|
$0.4020 / $0.7300 | Buy Now |
|
Quest Components | 28 |
|
$1.0512 / $1.7520 | Buy Now | |
DISTI #
CB16-20P
|
PEI Genesis | 330-8659-000 Min Qty: 1 | 32501 |
|
$0.3300 / $0.4700 | Buy Now |