Part Details for CB162E0105JBC by Kyocera AVX Components
Overview of CB162E0105JBC by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB162E0105JBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T5200
|
Newark | Film Chip/T&r Rohs Compliant: Yes |Kyocera Avx CB162E0105JBC RoHS: Compliant Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9640 / $0.9740 | Buy Now |
DISTI #
CB162E0105JBC-ND
|
DigiKey | CAP FILM 1UF 5% 100VDC 4030 Min Qty: 2200 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0512 | Buy Now |
DISTI #
CB162E0105JBC
|
Avnet Americas | Film Capacitor, 1 uF, 63 V, 100 V, ± 5%, Metallized PET-HT Stacked, 4030 [10276 Metric] - Tape and Reel (Alt: CB162E0105JBC) RoHS: Not Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$1.3710 | Buy Now |
DISTI #
581-CB162E0105JBC
|
Mouser Electronics | Film Capacitors 1uF 5% 100V RoHS: Compliant | 0 |
|
$1.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 1100 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$0.6990 | Buy Now |
|
Quest Components | 800 |
|
$1.1553 / $2.8008 | Buy Now | |
|
Quest Components | 652 |
|
$1.3596 / $3.2960 | Buy Now | |
DISTI #
CB162E0105JBC
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1100 | 0 |
|
$0.9700 | Buy Now |
DISTI #
CB162E0105JBC
|
Avnet Abacus | Film Capacitor, 1 uF, 63 V, 100 V, � 5%, Metallized PET-HT Stacked, 4030 [10276 Metric] (Alt: CB162E0105JBC) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |