Part Details for CB162G0224KBC by Kyocera AVX Components
Overview of CB162G0224KBC by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB162G0224KBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T4614
|
Newark | Film Chip/T&r Rohs Compliant: Yes |Kyocera Avx CB162G0224KBC RoHS: Compliant Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9150 / $0.9240 | Buy Now |
DISTI #
478-CB162G0224KBCTR-ND
|
DigiKey | CAP FILM Min Qty: 2200 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9987 | Buy Now |
DISTI #
CB162G0224KBC
|
Avnet Americas | Film Capacitor, 0.22 uF, 160 V, 250 V, ± 10%, Metallized PET-HT Stacked, 4030 [10276 Metric] - Tape and Reel (Alt: CB162G0224KBC) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 615 |
|
RFQ | ||
DISTI #
CB162G0224KBC
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1100 | 0 |
|
$1.2600 | Buy Now |