Part Details for CB167K0473JBC by Kyocera AVX Components
Overview of CB167K0473JBC by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB167K0473JBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T4624
|
Newark | Film Chip/T&r Rohs Compliant: Yes |Kyocera Avx CB167K0473JBC RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1700 / $1.1800 | Buy Now |
DISTI #
478-CB167K0473JBCTR-ND
|
DigiKey | CAP FILM Min Qty: 1400 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3230 | Buy Now |
DISTI #
CB167K0473JBC
|
Avnet Americas | Film Capacitor, 0.047 uF, 250 V, 630 V, ± 5%, Metallized PEN Stacked, 4030 [10276 Metric] - Tape and Reel (Alt: CB167K0473JBC) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 32 Weeks, 0 Days Container: Reel | 2800 |
|
$1.6639 | Buy Now |
DISTI #
581-CB167K0473JBC
|
Mouser Electronics | Film Capacitors 630V 0.047uF 5% RoHS: Compliant | 0 |
|
$1.2500 / $1.2900 | Order Now |
DISTI #
CB167K0473JBC
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1400 | 0 |
|
$1.1800 | Buy Now |
DISTI #
CB167K0473JBC
|
Avnet Abacus | Film Capacitor, 0.047 uF, 250 V, 630 V, � 5%, Metallized PEN Stacked, 4030 [10276 Metric] (Alt: CB167K0473JBC) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CB167K0473JBC
CB167K0473JBC CAD Models
CB167K0473JBC Part Data Attributes
|
CB167K0473JBC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CB167K0473JBC
Kyocera AVX Components
Film Capacitor, Polyethylene Naphthalate, 630V, 5% +Tol, 5% -Tol, 0.047uF, Surface Mount, 4030, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 4030 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 32 Weeks | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 3.8 mm | |
JESD-609 Code | e3 | |
Length | 10.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 4030 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 7.6 mm |