Part Details for CB172G0684KBC by Kyocera AVX Components
Overview of CB172G0684KBC by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB172G0684KBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T4630
|
Newark | Film Chip/T&r Rohs Compliant: Yes |Kyocera Avx CB172G0684KBC Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7100 / $1.8100 | Buy Now |
DISTI #
478-CB172G0684KBCTR-ND
|
DigiKey | CAP FILM Min Qty: 1200 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8617 | Buy Now |
DISTI #
CB172G0684KBC
|
Avnet Americas | Film Capacitor, 0.68 uF, 160 V, 250 V, ± 10%, Metallized PET-HT Stacked, 5040 [127102 Metric] - Tape and Reel (Alt: CB172G0684KBC) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$2.4281 | Buy Now |
DISTI #
581-CB172G0684KBC
|
Mouser Electronics | Film Capacitors 680nF 10% 250V RoHS: Compliant | 0 |
|
$1.8200 | Order Now |
|
Future Electronics | NOT FOR WEB VIEW RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$1.7900 / $1.8500 | Buy Now |
|
Bristol Electronics | 4788 |
|
RFQ | ||
|
Quest Components | FILM CAPACITOR, POLYESTER, 250V, 10% +TOL, 10% -TOL, 0.68UF, SURFACE MOUNT, 5040 | 3830 |
|
$1.3800 / $3.6800 | Buy Now |
DISTI #
CB172G0684KBC
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 600 | 0 |
|
$1.7200 | Buy Now |
DISTI #
CB172G0684KBC
|
Avnet Abacus | Film Capacitor, 0.68 uF, 160 V, 250 V, � 10%, Metallized PET-HT Stacked, 5040 [127102 Metric] (Alt: CB172G0684KBC) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CB172G0684KBC
CB172G0684KBC CAD Models
CB172G0684KBC Part Data Attributes
|
CB172G0684KBC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CB172G0684KBC
Kyocera AVX Components
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.00068uF, Surface Mount, 5040, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 5040 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 32 Weeks | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 5040 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 10.2 mm |