Part Details for CB1815 by Rockwell Automation / Allen-Bradley
Overview of CB1815 by Rockwell Automation / Allen-Bradley
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB1815
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 13 | 900 |
|
$0.1320 / $0.4125 | Buy Now |
Part Details for CB1815
CB1815 CAD Models
CB1815 Part Data Attributes
|
CB1815
Rockwell Automation / Allen-Bradley
Buy Now
Datasheet
|
Compare Parts:
CB1815
Rockwell Automation / Allen-Bradley
Fixed Resistor, Carbon Composition, 0.25W, 180ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN-BRADLEY CO INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
Manufacturer Series | CB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Shape | WIRE | |
Tolerance | 5% |
Alternate Parts for CB1815
This table gives cross-reference parts and alternative options found for CB1815. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB1815, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC07GF181J | Fixed Resistor, Carbon Composition, 0.25W, 180ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Rockwell Automation / Allen-Bradley | CB1815 vs RC07GF181J |
RCR07181JR | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 180ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | CB1815 vs RCR07181JR |
RCR07181JS | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 180ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | CB1815 vs RCR07181JS |
RCR07181JM | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 180ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | CB1815 vs RCR07181JM |