Part Details for CB182G0105KBC by KYOCERA AVX Components
Overview of CB182G0105KBC by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB182G0105KBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80571197
|
Verical | Cap Film 1uF 250V PET-HT 10%( 15.3 X 13.7 X 6mm) SMD 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Date Code: 2221 | Americas - 2000 |
|
$1.9700 | Buy Now |