Part Details for CB182K0184J-- by Kyocera AVX Components
Overview of CB182K0184J-- by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB182K0184J--
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ1842
|
Newark | Film Capacitor, Polyethylene Terephthalate, 630V, 5% +Tol, 5% -Tol, 0.18Uf, Surface Mount, 6054 Rohs Compliant: Yes |Kyocera Avx CB182K0184J- Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 / $1.8400 | Buy Now |
DISTI #
2266-CB182K0184J---ND
|
DigiKey | CB182K0184J-- Min Qty: 45 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
600 In Stock |
|
$1.4600 / $1.5800 | Buy Now |
|
Onlinecomponents.com |
600 Partner Stock |
|
$1.2400 / $3.4500 | Buy Now | |
DISTI #
CB182K0184J--
|
Richardson RFPD | FILM CAPACITOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for CB182K0184J--
CB182K0184J-- CAD Models
CB182K0184J-- Part Data Attributes:
|
CB182K0184J--
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CB182K0184J--
Kyocera AVX Components
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.18uF, Surface Mount, 5715, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 5715 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.18 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 5 mm | |
JESD-609 Code | e3 | |
Length | 15.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 6064 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 13.7 mm |