Part Details for CB185-35 by Eaton Bussmann
Overview of CB185-35 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB185-35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M2192
|
Newark | Type 3 - Switchable W.p. Cb - 35 Amp |Eaton Bussmann CB185-35 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$184.2100 / $258.1400 | Buy Now |
DISTI #
CB185-35-ND
|
DigiKey | CIR BRKR 35A PUSH-RESET Min Qty: 1 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$260.8900 | Buy Now |
DISTI #
71420374
|
RS | Circuit Breaker Thermal 1 Pole Push-To-Reset Panel Mount 35A | Bussmann by Eaton CB185-35 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$179.3900 / $224.2400 | RFQ |
DISTI #
000000000002491537
|
Sager | Circuit Breakers AUTO CIRCUIT BREAKER Min Qty: 1 | 0 |
|
$156.6400 / $174.0400 | Buy Now |