Part Details for CB187F-150 by Eaton Bussmann
Overview of CB187F-150 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB187F-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M2208
|
Newark | Type 3 Marine Rated F.m. Cb - 150 Amp |Eaton Bussmann CB187F-150 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$168.8200 / $236.5700 | Buy Now |
DISTI #
CB187F-150-ND
|
DigiKey | CIR BRKR 150A 48VDC PUSH-RESET Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$208.7800 | Buy Now |
DISTI #
70150832
|
RS | Circuit Breaker Marine-Rated 150A Surface Mt Nuts/Lock Washers Manual Reset | Bussmann by Eaton CB187F-150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 27 |
|
$170.3600 / $212.9600 | Buy Now |
DISTI #
000000000002491558
|
Sager | Circuit Breakers MARINE CIRC BRKR Min Qty: 1 | 0 |
|
$143.5500 / $159.5000 | Buy Now |