Part Details for CB187F-200 by Eaton Bussmann
Overview of CB187F-200 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB187F-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X4049
|
Newark | Marine Circuit Breaker |Eaton Bussmann CB187F-200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$131.8500 / $184.7700 | Buy Now |
DISTI #
CB187F-200-ND
|
DigiKey | CIR BRKR 200A 48VDC PUSH-RESET Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70818492
|
RS | MARINE CIRCUIT BREAKER | Bussmann by Eaton CB187F-200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$152.4200 / $190.5300 | Buy Now |