Part Details for CB187F-30 by Eaton Corporation
Overview of CB187F-30 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB187F-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB187F-30
|
Avnet Americas | MARINE CIRCUIT BREAKER - Bulk (Alt: CB187F-30) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$140.2878 / $165.4532 | Buy Now |
DISTI #
504-CB187F-30
|
Mouser Electronics | Circuit Breakers MARINE CIRC BRKR RoHS: Compliant | 0 |
|
$177.3400 / $199.7200 | Order Now |
Part Details for CB187F-30
CB187F-30 CAD Models
CB187F-30 Part Data Attributes:
|
CB187F-30
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
CB187F-30
Eaton Corporation
CIR BRKR 30A 48VDC PUSH-RESET
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Eaton | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER |