Part Details for CB187F-60 by Eaton Corporation
Overview of CB187F-60 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for CB187F-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB187F-60
|
Avnet Americas | MARINE CIRCUIT BREAKER - Bulk (Alt: CB187F-60) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$140.2390 / $165.3957 | Buy Now |
DISTI #
504-CB187F-60
|
Mouser Electronics | Circuit Breakers MARINE CIRC BRKR RoHS: Compliant | 0 |
|
$174.9600 / $193.2900 | Order Now |
Part Details for CB187F-60
CB187F-60 CAD Models
CB187F-60 Part Data Attributes
|
CB187F-60
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
CB187F-60
Eaton Corporation
CIR BRKR 60A 48VDC PUSH-RESET
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Eaton | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER |