Part Details for CB187F-70 by Eaton Bussmann
Overview of CB187F-70 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB187F-70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P3769
|
Newark | Type 3 Marine Rated F.m. Cb - 70 Amp |Eaton Bussmann CB187F-70 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$148.5300 / $207.3200 | Buy Now |
DISTI #
CB187F-70-ND
|
DigiKey | CIR BRKR 70A 48VDC PUSH-RESET Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$208.9800 | Buy Now |
DISTI #
71420405
|
RS | Circuit Breaker Type III Marine Rated Manual Reset W/Switch Function 70A | Bussmann by Eaton CB187F-70 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$167.1800 / $208.9800 | RFQ |
DISTI #
000000000003491630
|
Sager | Circuit Breakers MARINE CIRC BRKR | 0 |
|
Buy Now |