Part Details for CB187F-80 by Eaton Bussmann
Overview of CB187F-80 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB187F-80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R3389
|
Newark | Type 3 Marine Rated F.m. Cb - 80 Amp |Eaton Bussmann CB187F-80 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$148.5300 / $207.3200 | Buy Now |
DISTI #
CB187F-80-ND
|
DigiKey | CIR BRKR 80A 48VDC PUSH-RESET Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$209.0300 | Buy Now |
DISTI #
71420406
|
RS | Circuit Breaker Type III Marine Rated Manual Reset W/Switch Function 80A | Bussmann by Eaton CB187F-80 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$167.2200 / $209.0300 | RFQ |
DISTI #
000000000003491631
|
Sager | Circuit Breakers MARINE CIRC BRKR | 0 |
|
Buy Now |