Part Details for CB187K0224KBC by Kyocera AVX Components
Overview of CB187K0224KBC by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB187K0224KBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T4645
|
Newark | Film Chip/Tape/Reel Rohs Compliant: Yes |Kyocera Avx CB187K0224KBC Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.2800 / $3.7700 | Buy Now |
DISTI #
478-CB187K0224KBCTR-ND
|
DigiKey | CAP FILM Min Qty: 400 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0147 | Buy Now |
DISTI #
CB187K0224KBC
|
Avnet Americas | Film Capacitor, 0.22 uF, 250 V, 630 V, ± 10%, Metallized PEN Stacked, 6054 [150137 Metric] - Tape and Reel (Alt: CB187K0224KBC) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$4.8749 | Buy Now |
DISTI #
581-CB187K0224KBC
|
Mouser Electronics | Film Capacitors 630V 0.22uF 10% RoHS: Compliant | 0 |
|
$3.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$3.8500 | Buy Now |
DISTI #
CB187K0224KBC
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 400 | 0 |
|
$3.4500 | Buy Now |
DISTI #
CB187K0224KBC
|
Avnet Abacus | Film Capacitor, 0.22 uF, 250 V, 630 V, � 10%, Metallized PEN Stacked, 6054 [150137 Metric] (Alt: CB187K0224KBC) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CB187K0224KBC
CB187K0224KBC CAD Models
CB187K0224KBC Part Data Attributes:
|
CB187K0224KBC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CB187K0224KBC
Kyocera AVX Components
Film Capacitor, Polyethylene Naphthalate, 630V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 6054, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 6054 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 32 Weeks | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Length | 15.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 6054 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 13.7 mm |