Part Details for CB187P-80 by Coiltronics
Overview of CB187P-80 by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB187P-80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Circuit Breaker - Thermal - 1 Pole - 80A - 48 VDC - 5 kAIC - Push to Reset Actuator - Threaded Stud. Panel Mount. RoHS: Compliant |
5 In Stock |
|
$148.3100 / $159.3000 | Buy Now |
|
Master Electronics | Circuit Breaker - Thermal - 1 Pole - 80A - 48 VDC - 5 kAIC - Push to Reset Actuator - Threaded Stud. Panel Mount. RoHS: Compliant |
5 In Stock |
|
$148.3100 / $159.3000 | Buy Now |