Part Details for CB1921-30 by Eaton Bussmann
Overview of CB1921-30 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB1921-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M2219
|
Newark | Maxi Cb Type 2 - 30 Amp |Eaton Bussmann CB1921-30 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.4800 / $46.3800 | Buy Now |
DISTI #
2041-CB1921-30-ND
|
DigiKey | CIR BRKR 30A PUSH-RESET Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
10 In Stock |
|
$31.3201 / $46.9800 | Buy Now |
DISTI #
71420434
|
RS | Circuit Breaker Type II MAXI Footprint Automotive 30A | Bussmann by Eaton CB1921-30 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$47.9300 | RFQ |
DISTI #
000000000002491572
|
Sager | Circuit Breakers 30A Maxi Circuit Breaker Min Qty: 10 | 0 |
|
$30.3500 / $33.7200 | Buy Now |