Part Details for CB1V83I025M0000 by CTS Corporation
Overview of CB1V83I025M0000 by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CB1V83I025M0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-CB1V83I025M0000TR-ND
|
DigiKey | 0025.000000 MHZ Hybrid Circuit Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1175 | Buy Now |
DISTI #
CB1V83I025M0000
|
Avnet Americas | 0025.000000 MHZ Hybrid Circuit - Tape and Reel (Alt: CB1V83I025M0000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
CB1V83I025M0000
|
Avnet Americas | Clock Oscillator 25MHz 1.8V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: CB1V83I025M0000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | CB1V8 Series 14.3182 MHz 7 x 5 mm 1.8 V ±50 ppm SMT HCMOS/TTL Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 45 Weeks Container: Reel | 0Reel |
|
$1.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6630 / $1.0200 | Buy Now |
DISTI #
CB1V83I025M0000
|
Avnet Abacus | - Tape and Reel (Alt: CB1V83I025M0000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 47 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CB1V83I025M0000
CB1V83I025M0000 CAD Models
CB1V83I025M0000 Part Data Attributes
|
CB1V83I025M0000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CB1V83I025M0000
CTS Corporation
HCMOS/TTL Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 45 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 15 pF | |
Output Low Current-Max | 2 mA | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7mm x 5mm x 1.8mm | |
Rise Time-Max | 4 ns | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD FLASH OVER NICKEL |