Part Details for CB2-B0-10-610-221-C by Carling Technologies
Overview of CB2-B0-10-610-221-C by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB2-B0-10-610-221-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-CB2-B0-10-610-221-C-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$146.1900 | Buy Now |
DISTI #
691-CB2B010610221C
|
Mouser Electronics | Circuit Breakers CB2B010610221C RoHS: Compliant | 0 |
|
$107.7000 / $146.1600 | Order Now |
DISTI #
72646556
|
RS | Circuit Breaker, C-Series, Hydraulic-Magnetic | Carling Technologies CB2-B0-10-610-221-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$146.1900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$48.3300 / $125.2100 | Buy Now | |
|
Master Electronics | 0 |
|
$48.3300 / $125.2100 | Buy Now |
Part Details for CB2-B0-10-610-221-C
CB2-B0-10-610-221-C CAD Models
CB2-B0-10-610-221-C Part Data Attributes:
|
CB2-B0-10-610-221-C
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
CB2-B0-10-610-221-C
Carling Technologies
MAGNETIC CIRCUIT BREAKER,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | HANDLE | |
Body Breadth | 38.48 mm | |
Body Height | 47 mm | |
Body Length or Diameter | 63.5 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 7500 A | |
Rated Current | 10 A | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |