-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CIR BRKR 20A AUTO RESET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB211-20
|
Avnet Americas | Circuit Breaker Automotive 1Pole 20A - Bulk (Alt: CB211-20) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$35.2256 / $39.0784 | Buy Now |
DISTI #
504-CB211-20
|
Mouser Electronics | Circuit Breakers 20A ATM Circuit Breaker RoHS: Compliant | 8 |
|
$34.4700 / $53.0400 | Buy Now |
DISTI #
CB211-20
|
TTI | Circuit Breakers 20A ATM Circuit Breaker Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$35.0900 / $42.9900 | Buy Now |
DISTI #
CB211-20
|
Avnet Americas | Circuit Breaker Automotive 1Pole 20A - Bulk (Alt: CB211-20) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$35.2256 / $39.0784 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CB211-20
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
CB211-20
Eaton Corporation
CIR BRKR 20A AUTO RESET
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Eaton | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER |