Part Details for CB221-25 by Eaton Bussmann
Overview of CB221-25 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1602BCB22-18E-24.576000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT8008BCB22-18E-33.333300 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for CB221-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M2230
|
Newark | Atc Cb Type 1 - Atc Footprint - 25 Amp |Eaton Bussmann CB221-25 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.8200 / $33.0900 | Buy Now |
DISTI #
CB221-25-ND
|
DigiKey | CIR BRKR 25A AUTO RESET Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.9040 | Buy Now |
DISTI #
71420449
|
RS | Circuit Breaker Type I ATC Footprint Mini 25A | Bussmann by Eaton CB221-25 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$32.2000 | RFQ |
DISTI #
000000000002446666
|
Sager | Circuit Breakers 25A ATC Circuit Breaker Min Qty: 10 | 0 |
|
$21.5400 / $23.9300 | Buy Now |