Part Details for CB2415 by Rockwell Automation / Allen-Bradley
Overview of CB2415 by Rockwell Automation / Allen-Bradley
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB2415
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 278 |
|
$0.1800 / $0.6000 | Buy Now |
Part Details for CB2415
CB2415 CAD Models
CB2415 Part Data Attributes
|
CB2415
Rockwell Automation / Allen-Bradley
Buy Now
Datasheet
|
Compare Parts:
CB2415
Rockwell Automation / Allen-Bradley
Fixed Resistor, Carbon Composition, 0.25W, 240ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN-BRADLEY CO INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
Manufacturer Series | CB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Shape | WIRE | |
Tolerance | 5% |
Alternate Parts for CB2415
This table gives cross-reference parts and alternative options found for CB2415. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB2415, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCR07241JM | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 240ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | CB2415 vs RCR07241JM |
RC07GF241J | Fixed Resistor, Carbon Composition, 0.25W, 240ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Rockwell Automation / Allen-Bradley | CB2415 vs RC07GF241J |
RCR07241JP | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 240ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | CB2415 vs RCR07241JP |
OD241J | Fixed Resistor, Carbon Composition, 0.25W, 240ohm, 250V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Ohmite Mfg Co | CB2415 vs OD241J |
RCR07241JR | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 240ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | CB2415 vs RCR07241JR |