Part Details for CB255-15 by Eaton Bussmann
Overview of CB255-15 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB255-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R3588
|
Newark | Type 3 Mid-Range Manual Reset - 15 Amp |Eaton Bussmann CB255-15 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.0500 / $72.7000 | Buy Now |
DISTI #
CB255-15-ND
|
DigiKey | CIR BRKR 15A 32VDC PUSH-RESET Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.7190 | Buy Now |
DISTI #
71420479
|
RS | Circuit Breaker Type III Marine Rated Panel Mount 32VDC 15A | Bussmann by Eaton CB255-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 15 |
|
$56.3400 / $70.4300 | Buy Now |
DISTI #
000000000003491729
|
Sager | Circuit Breakers MID-RANGE CIRC BRKR Min Qty: 10 | 0 |
|
$47.5800 / $50.7500 | Buy Now |