Part Details for CB255-30 by Eaton Bussmann
Overview of CB255-30 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB255-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R3591
|
Newark | Type 3 Mid-Range Manual Reset - 30 Amp |Eaton Bussmann CB255-30 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.0400 / $72.6800 | Buy Now |
DISTI #
CB255-30-ND
|
DigiKey | CIR BRKR 30A 32VDC PUSH-RESET Min Qty: 10 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.7020 | Buy Now |
DISTI #
71420482
|
RS | Circuit Breaker Type III Marine Rated Panel Mount 32VDC 30A | Bussmann by Eaton CB255-30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 10 |
|
$56.3300 / $70.4100 | Buy Now |
DISTI #
000000000003491732
|
Sager | Circuit Breakers MID-RANGE CIRC BRKR Min Qty: 10 | 0 |
|
$47.5600 / $50.7300 | Buy Now |