Part Details for CB285F-80 by Eaton Bussmann
Overview of CB285F-80 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB285F-80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X4060
|
Newark | High Amp Circuit Breaker, 80 Amps |Eaton Bussmann CB285F-80 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.5400 / $132.3600 | Buy Now |
DISTI #
CB285F-80-ND
|
DigiKey | CIR BRKR 80A PUSH-RESET Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$145.1400 | Buy Now |
DISTI #
71420495
|
RS | Circuit Breaker Type III Marine Rated Flush Mount 32VDC 80A | Bussmann by Eaton CB285F-80 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$117.2700 / $146.5900 | RFQ |
DISTI #
000000000005109658
|
Sager | Circuit Breakers HIGH AMP CIRCUIT BREAKER, 80 AMPS Min Qty: 1 | 0 |
|
$82.3100 / $94.0700 | Buy Now |