Part Details for CB2V5-3I-100M0000 by CTS Corporation
Overview of CB2V5-3I-100M0000 by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB2V5-3I-100M0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX1256CT-ND
|
DigiKey | XTAL OSC XO 100.0000MHZ HCMOS Min Qty: 1 Lead time: 49 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
997 In Stock |
|
$1.8938 / $3.1800 | Buy Now |
DISTI #
CB2V5-3I-100M0000
|
Avnet Americas | Clock Oscillator 100MHz ±50ppm 15pF 4-Pin SMD T/R - Tape and Reel (Alt: CB2V5-3I-100M0000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$1.6125 / $2.2650 | Buy Now |
DISTI #
CB2V53I100M0000
|
Avnet Americas | Clock Oscillator 100MHz ±50ppm 15pF 4-Pin SMD T/R - Tape and Reel (Alt: CB2V53I100M0000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$1.6125 / $2.2650 | Buy Now |
DISTI #
774-CB2V53I100M0000
|
Mouser Electronics | Standard Clock Oscillators 100.0MHz 2.5V -40C +85C 50ppm RoHS: Compliant | 770 |
|
$1.9600 / $3.1800 | Buy Now |
DISTI #
CB2V5-3I-100M0000
|
Avnet Americas | Clock Oscillator 100MHz ±50ppm 15pF 4-Pin SMD T/R - Tape and Reel (Alt: CB2V5-3I-100M0000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$1.6125 / $2.2650 | Buy Now |
DISTI #
CB2V53I100M0000
|
Avnet Americas | Clock Oscillator 100MHz ±50ppm 15pF 4-Pin SMD T/R - Tape and Reel (Alt: CB2V53I100M0000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$1.6125 / $2.2650 | Buy Now |