Part Details for CB3-3C-20M000000 by CTS Corporation
Overview of CB3-3C-20M000000 by CTS Corporation
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB3-3C-20M000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ2566
|
Newark | Oscillator, 20Mhz, Hcmos/Ttl, 7Mm X 5Mm Rohs Compliant: Yes |Cts CB3-3C-20M000000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2058 |
|
$1.6000 / $2.2000 | Buy Now |
DISTI #
110-CB3-3C-20M000000CT-ND
|
DigiKey | XTAL OSC XO 20.0000MHZ HCMOS TTL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25165 In Stock |
|
$0.9357 / $1.4700 | Buy Now |
DISTI #
CB3-3C-20M000000
|
Avnet Americas | SMD Crystal Oscillator 20MHz 5V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3-3C-20M000000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 4000 |
|
$0.7437 / $0.8390 | Buy Now |
DISTI #
CB3-3C-20M000000
|
Avnet Americas | SMD Crystal Oscillator 20MHz 5V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3-3C-20M000000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 1000 |
|
$0.7740 / $1.0691 | Buy Now |
|
Future Electronics | CB3 Series 20 MHz 7 x 5 mm 5 V ±50 ppm SMT HCMOS/TTL Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.9200 | Buy Now |
|
Onlinecomponents.com | HCMOS/TTL Clock Oscillator - 20 MHz - ±50ppm Stability - Enable/Disable Function - 5V - 25mA - -20°C to 70°C - 4-SMD - No Lead - Surface Mount. RoHS: Compliant |
3000 In Stock |
|
$0.8220 / $0.9420 | Buy Now |
DISTI #
65102027
|
Verical | Oscillator XO 20MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2234 | Americas - 3000 |
|
$1.2180 / $1.3083 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 540 |
|
$0.6300 / $1.8000 | Buy Now |
DISTI #
CB3-3C-20M000000
|
Avnet Americas | SMD Crystal Oscillator 20MHz 5V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3-3C-20M000000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 1000 |
|
$0.7740 / $1.0691 | Buy Now |
DISTI #
CB3-3C-20M000000
|
Avnet Americas | SMD Crystal Oscillator 20MHz 5V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3-3C-20M000000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 4000 |
|
$0.7437 / $0.8390 | Buy Now |
Part Details for CB3-3C-20M000000
CB3-3C-20M000000 CAD Models
CB3-3C-20M000000 Part Data Attributes:
|
CB3-3C-20M000000
CTS Corporation
Buy Now
|
Compare Parts:
CB3-3C-20M000000
CTS Corporation
|
Samacsys Manufacturer | CTS |