There are no models available for this part yet.
Overview of CB3-3C-33M333000 by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CB3-3C-33M333000 by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
110-CB3-3C-33M333000CT-ND
|
DigiKey | XTAL OSC XO 33.3330MHZ HCMOS TTL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$1.0372 / $1.8400 | Buy Now | |
DISTI #
CB3-3C-33M333000
|
Avnet Americas | SMD Crystal Oscillator 33.333MHz 5V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3-3C-33M333000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.8750 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.8750 | Buy Now | ||
Onlinecomponents.com | Oscillator XO 33.333MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin SMD T/R RoHS: Compliant |
2000 In Stock |
|
$0.5870 / $0.8920 | Buy Now | ||
Master Electronics | Oscillator XO 33.333MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin SMD T/R RoHS: Compliant |
2000 In Stock |
|
$0.5870 / $0.8920 | Buy Now |