CB3-3C-3M579545
CTS Corporation
Description: HCMOS/TTL Output Clock Oscillator, 3.579545MHz Nom, GREEN, 4 PIN

Overview of CB3-3C-3M579545 by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Financial Technology (Fintech) Electronic Manufacturing Automotive

Price & Stock for CB3-3C-3M579545 by CTS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 110-CB3-3C-3M579545TR-ND
DigiKey XTAL OSC XO 3.579545MHZ HCMOS Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $1.1389
$1.1389 Buy Now
DISTI # CB3-3C-3M579545
Avnet Americas Clock Oscillator 3.579545MHz 5V 50pF 4-Pin SMD T/R - Tape and Reel (Alt: CB3-3C-3M579545) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
RFQ
DISTI # 774-CB3-3C-3M579545
Mouser Electronics Standard Clock Oscillators 0003.579545 MHZ Hybrid Circuit RoHS: Compliant 0
  • 1,000 $1.0500
  • 2,000 $1.0000
  • 5,000 $0.9650
$0.9650 / $1.0500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks Container: Reel 0
Reel
  • 1,000 $0.8850
$0.8850 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $1.0420
  • 3,000 $0.9970
  • 5,000 $0.9090
  • 8,000 $0.8850
  • 10,000 $0.8500
  • 15,000 $0.8370
$0.8370 / $1.0420 Buy Now
DISTI # CB3-3C-3M579545
Avnet Abacus 0003.579545 MHZ Hybrid Circuit - Tape and Reel (Alt: CB3-3C-3M579545) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 60 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for CB3-3C-3M579545 by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CB3-3C-3M579545 by CTS Corporation

CB3-3C-3M579545
CTS Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Additional Feature
ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max
10 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
3.579545 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
HCMOS/TTL
Output Load
50 pF
Physical Dimension
7.0mm x 5.0mm x 1.8mm
Rise Time-Max
10 ns
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. CB3-3C-3M579545
    CTS Corporation
    HCMOS/TTL Output Clock Oscillator, 3.579545MHz Nom, GREEN, 4 PIN
    VS

Related Parts for CB3-3C-3M579545

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CB3-3C-3M579545 by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CB3-3C-3M579545 by CTS Corporation

Select Manufacturer
Which Manufacturer of CB3-3C-3M579545 would you like to use for your alert(s)?
  • Please alert me when CB3-3C-3M579545 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CB3-3C-3M579545 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CB3-3C-3M579545 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CB3-3C-3M579545 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CB3-3C-3M579545.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CB3-3C-3M579545 by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: