Part Details for CB3-3C-3M686400 by CTS Corporation
Overview of CB3-3C-3M686400 by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB3-3C-3M686400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-CB3-3C-3M686400CT-ND
|
DigiKey | XTAL OSC XO 3.6864MHZ HCMOS TTL Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3492 In Stock |
|
$0.8714 / $1.7500 | Buy Now |
DISTI #
CB3-3C-3M686400
|
Avnet Americas | SMD Crystal Oscillator 3.6864MHz 5V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3-3C-3M686400) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | 3.6864MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.8550 | Buy Now |
|
Onlinecomponents.com | Oscillator XO 3.6864MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin SMD T/R RoHS: Compliant | 0 |
|
$0.5940 / $0.9070 | Buy Now |
|
Bristol Electronics | 35 |
|
RFQ |