Part Details for CB3-3C-40.0000T by CTS Corporation
Overview of CB3-3C-40.0000T by CTS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for CB3-3C-40.0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB3-3C-40M000000
|
Avnet Americas | SMD Crystal Oscillator 40MHz 5V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3-3C-40M000000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.7740 / $1.0691 | Buy Now |
DISTI #
CB3-3C-40M000000
|
Avnet Americas | SMD Crystal Oscillator 40MHz 5V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3-3C-40M000000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.7740 / $1.0691 | Buy Now |
Part Details for CB3-3C-40.0000T
CB3-3C-40.0000T CAD Models
CB3-3C-40.0000T Part Data Attributes:
|
CB3-3C-40.0000T
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CB3-3C-40.0000T
CTS Corporation
CRYSTAL OSCILLATOR, CLOCK, HCMOS/TTL OUTPUT,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 50 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 8 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for CB3-3C-40.0000T
This table gives cross-reference parts and alternative options found for CB3-3C-40.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB3-3C-40.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GXO-U100H/B40MHZ | HCMOS/TTL Output Clock Oscillator, 40MHz Nom | Golledge Electronics Ltd | CB3-3C-40.0000T vs GXO-U100H/B40MHZ |
GXO-U100H/BI40MHZ | HCMOS/TTL Output Clock Oscillator, 40MHz Nom | Golledge Electronics Ltd | CB3-3C-40.0000T vs GXO-U100H/BI40MHZ |
GXO-U100F/B40MHZ | HCMOS/TTL Output Clock Oscillator, 40MHz Nom | Golledge Electronics Ltd | CB3-3C-40.0000T vs GXO-U100F/B40MHZ |
EC1145HST-40.000M | CRYSTAL OSCILLATOR, CLOCK, 40 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | CB3-3C-40.0000T vs EC1145HST-40.000M |
GXO-U100F/BI40MHZ | HCMOS/TTL Output Clock Oscillator, 40MHz Nom | Golledge Electronics Ltd | CB3-3C-40.0000T vs GXO-U100F/BI40MHZ |
EC1145ETT-40.000M | CRYSTAL OSCILLATOR, CLOCK, 40 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | CB3-3C-40.0000T vs EC1145ETT-40.000M |