-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HCMOS/TTL Output Clock Oscillator, 4MHz Nom, GREEN, CERAMIC PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB3-3C-4M0000
|
Avnet Americas | SMD Crystal Oscillator 4MHz 5V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3-3C-4M0000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.7740 / $1.0691 | Buy Now |
DISTI #
774-CB3-3C-4M0
|
Mouser Electronics | Standard Clock Oscillators 5Vdc 50ppm 4MHz RoHS: Compliant | 1552 |
|
$0.7830 / $1.0000 | Buy Now |
|
Onlinecomponents.com | Oscillator XO 4MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin SMD T/R RoHS: Compliant |
2500 In Stock |
|
$0.7420 / $0.7640 | Buy Now |
DISTI #
66200459
|
Verical | Oscillator XO 4MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$1.0354 / $1.0611 | Buy Now |
DISTI #
CB3-3C-4.0000-T
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Oscillator XO 4MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin SMD T/R RoHS: Compliant |
2500 In Stock |
|
$0.7420 / $0.7640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CB3-3C-4M0000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CB3-3C-4M0000
CTS Corporation
HCMOS/TTL Output Clock Oscillator, 4MHz Nom, GREEN, CERAMIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | GREEN, CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CTS | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 50 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
This table gives cross-reference parts and alternative options found for CB3-3C-4M0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB3-3C-4M0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB3-3C-4M0000-T | HCMOS/TTL Output Clock Oscillator, 4MHz Nom, GREEN, 4 PIN | CTS Corporation | CB3-3C-4M0000 vs CB3-3C-4M0000-T |
GXO-U100H/BI4MHZ | HCMOS/TTL Output Clock Oscillator, 4MHz Nom | Golledge Electronics Ltd | CB3-3C-4M0000 vs GXO-U100H/BI4MHZ |
GXO-U100F/B4.9152MHZ | HCMOS/TTL Output Clock Oscillator, 4.9152MHz Nom | Golledge Electronics Ltd | CB3-3C-4M0000 vs GXO-U100F/B4.9152MHZ |
GXO-U100F/B4.096MHZ | HCMOS/TTL Output Clock Oscillator, 4.096MHz Nom | Golledge Electronics Ltd | CB3-3C-4M0000 vs GXO-U100F/B4.096MHZ |
GXO-U100H/BI4.096MHZ | HCMOS/TTL Output Clock Oscillator, 4.096MHz Nom | Golledge Electronics Ltd | CB3-3C-4M0000 vs GXO-U100H/BI4.096MHZ |
GXO-U100F/BI4.9152MHZ | HCMOS/TTL Output Clock Oscillator, 4.9152MHz Nom | Golledge Electronics Ltd | CB3-3C-4M0000 vs GXO-U100F/BI4.9152MHZ |
636S3I004M00000 | HCMOS/TTL Output Clock Oscillator, 4MHz Nom, GREEN PACKAGE-4 | CTS Corporation | CB3-3C-4M0000 vs 636S3I004M00000 |
GXO-U100H/B4MHZ | HCMOS/TTL Output Clock Oscillator, 4MHz Nom | Golledge Electronics Ltd | CB3-3C-4M0000 vs GXO-U100H/B4MHZ |
GXO-U100F/BI4MHZ | HCMOS/TTL Output Clock Oscillator, 4MHz Nom | Golledge Electronics Ltd | CB3-3C-4M0000 vs GXO-U100F/BI4MHZ |
636S3C004M00000 | HCMOS/TTL Output Clock Oscillator, 4MHz Nom, GREEN PACKAGE-4 | CTS Corporation | CB3-3C-4M0000 vs 636S3C004M00000 |