Part Details for CB3-3I-11M0592-T by CTS Corporation
Overview of CB3-3I-11M0592-T by CTS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for CB3-3I-11M0592-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB3-3I-11.0592-T
|
Avnet Americas | Clock Oscillator 11.0592MHz 5V 50pF 4-Pin SMD T/R (Alt: CB3-3I-11.0592-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.5974 / $0.9593 | Buy Now |
DISTI #
960-0007-0037DT
|
Avnet Americas | Clock Oscillator 11.0592MHz 5V 50pF 4-Pin SMD T/R (Alt: 960-0007-0037DT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.5974 / $0.9593 | Buy Now |
DISTI #
CB3-3I-11M059200
|
Avnet Americas | Clock Oscillator 11.0592MHz 5V 50pF 4-Pin SMD T/R - Tape and Reel (Alt: CB3-3I-11M059200) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for CB3-3I-11M0592-T
CB3-3I-11M0592-T CAD Models
CB3-3I-11M0592-T Part Data Attributes
|
CB3-3I-11M0592-T
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CB3-3I-11M0592-T
CTS Corporation
HCMOS/TTL Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 11.0592 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 50 pF | |
Output Low Current-Max | 16 mA | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 10 ns | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |