Part Details for CB3-3I-13M5600 by CTS Corporation
Overview of CB3-3I-13M5600 by CTS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB3-3I-13M5600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB3-3I-13M560000
|
Avnet Americas | SMD Crystal Oscillator 13.56MHz 5V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3-3I-13M560000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.7740 / $1.0691 | Buy Now |
DISTI #
774-CB3-3I-13M5600
|
Mouser Electronics | Standard Clock Oscillators 0013.560000 MHZ Hybrid Circuit RoHS: Compliant | 0 |
|
$0.9520 / $1.0100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8370 / $1.0420 | Buy Now |
Part Details for CB3-3I-13M5600
CB3-3I-13M5600 CAD Models
CB3-3I-13M5600 Part Data Attributes
|
CB3-3I-13M5600
CTS Corporation
Buy Now
|
Compare Parts:
CB3-3I-13M5600
CTS Corporation
|
Samacsys Manufacturer | CTS |