There are no models available for this part yet.
Overview of CB3-3I-16M384000 by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CB3-3I-16M384000 by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
110-CB3-3I-16M384000CT-ND
|
DigiKey | XTAL OSC XO 16.3840MHZ HCMOS TTL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
734 In Stock |
|
$0.8858 / $1.7700 | Buy Now | |
DISTI #
CB3-3I-16M384000
|
Avnet Americas | SMD Crystal Oscillator 16.384MHz 5V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3-3I-16M384000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.7950 | Buy Now | ||
Onlinecomponents.com | Oscillator Xo 16.384MHZ ±50PPM 30PF Hcmos/ttl 55% 5V 4-PIN SMD T/r RoHS: Compliant |
1000 In Stock |
|
$0.5940 / $0.9070 | Buy Now | ||
Master Electronics | Oscillator Xo 16.384MHZ ±50PPM 30PF Hcmos/ttl 55% 5V 4-PIN SMD T/r RoHS: Compliant |
1000 In Stock |
|
$0.5940 / $0.9070 | Buy Now |