Part Details for CB3-3I-24M5760 by CTS Corporation
Overview of CB3-3I-24M5760 by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for CB3-3I-24M5760
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB3-3I-24M576000
|
Avnet Americas | SMD Crystal Oscillator 8.448MHz 3.3V 30pF 6-Pin CSMD T/R - Tape and Reel (Alt: CB3-3I-24M576000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
CB3-3I-24.5760-T
|
Avnet Americas | SMD Crystal Oscillator 8.448MHz 3.3V 30pF 6-Pin CSMD T/R (Alt: CB3-3I-24.5760-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.5974 / $0.9593 | Buy Now |
DISTI #
960-0007-0093DT
|
Avnet Americas | SMD Crystal Oscillator 8.448MHz 3.3V 30pF 6-Pin CSMD T/R (Alt: 960-0007-0093DT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.5974 / $0.9593 | Buy Now |
DISTI #
774-CB3-3I-24M5760
|
Mouser Electronics | Standard Clock Oscillators 24.576MHz 5.0Volts -40C +85C 50ppm RoHS: Compliant | 1000 |
|
$0.8650 / $1.5800 | Buy Now |
|
Onlinecomponents.com | Oscillator - XO (Standard) - 24.576 MHz - Enable/Disable Function - HCMOS, TTL Output - ±50ppm Frequency Stability - 5V Supply - 4-SMD, No Lead. RoHS: Compliant |
1000 In Stock |
|
$0.8500 / $0.9130 | Buy Now |
|
Master Electronics | Oscillator - XO (Standard) - 24.576 MHz - Enable/Disable Function - HCMOS, TTL Output - ±50ppm Frequency Stability - 5V Supply - 4-SMD, No Lead. RoHS: Compliant |
1000 In Stock |
|
$0.8500 / $0.9130 | Buy Now |
Part Details for CB3-3I-24M5760
CB3-3I-24M5760 CAD Models
CB3-3I-24M5760 Part Data Attributes
|
CB3-3I-24M5760
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CB3-3I-24M5760
CTS Corporation
HCMOS/TTL Output Clock Oscillator, 24.576MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 50 pF | |
Output Low Current-Max | 16 mA | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 8 ns | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |