Part Details for CB3-3I-29M4912 by CTS Corporation
Overview of CB3-3I-29M4912 by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for CB3-3I-29M4912
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB3-3I-29M491200
|
Avnet Americas | SMD Crystal Oscillator 29.4912MHz 5V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3-3I-29M491200) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
960-0007-0069DT
|
Avnet Americas | SMD Crystal Oscillator 29.4912MHz 5V 50pF 4-Pin CSMD T/R (Alt: 960-0007-0069DT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.5974 / $0.9593 | Buy Now |
DISTI #
CB3-3I-29.4912-T
|
Avnet Americas | SMD Crystal Oscillator 29.4912MHz 5V 50pF 4-Pin CSMD T/R (Alt: CB3-3I-29.4912-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.5974 / $0.9593 | Buy Now |
DISTI #
774-CB3-3I-29M4912
|
Mouser Electronics | Standard Clock Oscillators 29.4912MHz 5V -40C +85C 50ppm RoHS: Compliant | 0 |
|
$0.8650 / $0.9450 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5940 / $0.9070 | Buy Now |
DISTI #
CB3-3I-29M4912
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for CB3-3I-29M4912
CB3-3I-29M4912 CAD Models
CB3-3I-29M4912 Part Data Attributes
|
CB3-3I-29M4912
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CB3-3I-29M4912
CTS Corporation
HCMOS/TTL Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 29.4912 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 50 pF | |
Output Low Current-Max | 16 mA | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 8 ns | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |