Part Details for CB3-3I-40M000000 by CTS Corporation
Overview of CB3-3I-40M000000 by CTS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Automotive
Price & Stock for CB3-3I-40M000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-CB3-3I-40M000000CT-ND
|
DigiKey | XTAL OSC XO 40.0000MHZ HCMOS TTL Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6467 In Stock |
|
$0.8720 / $1.5100 | Buy Now |
DISTI #
CB3-3I-40M000000
|
Avnet Americas | SMD Crystal Oscillator 40MHz 5V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3-3I-40M000000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 5000 |
|
RFQ | |
DISTI #
CB3-3I-40M000000
|
Avnet Americas | SMD Crystal Oscillator 40MHz 5V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3-3I-40M000000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 1000 |
|
$0.7740 / $1.0691 | Buy Now |
|
Future Electronics | 40MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.9300 | Buy Now |
|
Onlinecomponents.com | HCMOS/TTL Clock Oscillator - 40 MHz - ±50ppm Stability - Enable/Disable Function - 5V - 50mA - -40°C to 85°C - 4-SMD - No Lead - Surface Mount. RoHS: Compliant |
10001 In Stock |
|
$0.8420 / $0.9650 | Buy Now |
DISTI #
CB3-3I-40M000000
|
Avnet Americas | SMD Crystal Oscillator 40MHz 5V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3-3I-40M000000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 1000 |
|
$0.7740 / $1.0691 | Buy Now |
DISTI #
CB3-3I-40M000000
|
Avnet Americas | SMD Crystal Oscillator 40MHz 5V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3-3I-40M000000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 5000 |
|
RFQ | |
DISTI #
CB3-3I-40M000000
|
Avnet Americas | SMD Crystal Oscillator 40MHz 5V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3-3I-40M000000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 5000 |
|
RFQ | |
DISTI #
CB3-3I-40M000000
|
Avnet Americas | SMD Crystal Oscillator 40MHz 5V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3-3I-40M000000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 1000 |
|
$0.7740 / $1.0691 | Buy Now |
|
Master Electronics | HCMOS/TTL Clock Oscillator - 40 MHz - ±50ppm Stability - Enable/Disable Function - 5V - 50mA - -40°C to 85°C - 4-SMD - No Lead - Surface Mount. RoHS: Compliant |
10001 In Stock |
|
$0.8420 / $0.9650 | Buy Now |
Part Details for CB3-3I-40M000000
CB3-3I-40M000000 CAD Models
CB3-3I-40M000000 Part Data Attributes
|
CB3-3I-40M000000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CB3-3I-40M000000
CTS Corporation
HCMOS/TTL Output Clock Oscillator, 40MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CTS | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 50 pF | |
Output Low Current-Max | 16 mA | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 8 ns | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |